RS PRO Plastic Waterproof Watertight Transit Case, 515 mm 415 mm 200 mm
- RS Stock No.:
- 767-4995
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€313.84
(exc. VAT)
€386.02
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.84 |
*price indicative
- RS Stock No.:
- 767-4995
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 170mm | |
| Internal Width | 495mm | |
| Internal Depth | 355mm | |
| Waterproof | Yes | |
| External Height | 200mm | |
| External Depth | 415mm | |
| External Width | 515mm | |
| Foam | Yes | |
| Case Weight | 4.3kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 170mm | ||
Internal Width 495mm | ||
Internal Depth 355mm | ||
Waterproof Yes | ||
External Height 200mm | ||
External Depth 415mm | ||
External Width 515mm | ||
Foam Yes | ||
Case Weight 4.3kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Waterproof Plastic Equipment case, 524 x 428 x 206 mm
Keep your most valuable items protected with this sturdy, waterproof equipment case from the RS PRO range. This design has an integrated foam layer at the bottom and in the lid, so it can be used to safely transport delicate kit such as electronic testing devices.
Crafted from polypropylene, the case comes with an IP67 rating. This means it's dust-proof and waterproof for up to 30 minutes when submerged in a metre of water. For added protection, it also has an airlock to control its internal pressure. This keeps DSLR cameras and other sensitive equipment protected, so you'll find this case commonly used by photography professionals.
As well as being compact, it's easily portable thanks to its top handle, making it a perfect travel companion. You can fit it with a padlock to protect your gear. As it's resistant to substances which may cause corrosion, such as acid and grease, this case is a durable choice.
Features and Benefits
• RS PRO equipment case
• Top handle
• Black polypropylene construction for strength and durability
• IP67 rated, dust-tight and waterproof
• Weight 4.3 kg
• Pre-fitted with protective bottom foam layer and egg style foam layer in the lid
• Compatible with padlocks
• Resistant to corrosive substances like grease and acids
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 246 mm 503 mm 415 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 415 mm 502 mm 141 mm
- Explorer Cases 9413.B Plastic Waterproof Watertight Transit Case, 989 mm 157 mm 415 mm
- RS PRO Plastic Waterproof Watertight Transit Case Wheeled, 475 mm 390 mm 200 mm
- GT Line 1351 Polypropylene Waterproof Watertight Transit Case Wheeled, 415 mm 159 mm 1.43 m
- RS PRO Plastic Waterproof Watertight Transit Case, 290 mm 456 mm 318 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
