- RS Stock No.:
- 140-7620
- Mfr. Part No.:
- ASMA1500B058L13
- Manufacturer:
- Siretta
72 In stock for delivery within 2 working days
Added
Price 1 Bag of 1
€63.92
(exc. VAT)
€78.62
(inc. VAT)
Bag(s) | Per Bag |
1 - 9 | €63.92 |
10 - 24 | €62.64 |
25 - 49 | €60.41 |
50 - 99 | €58.17 |
100 + | €55.29 |
- RS Stock No.:
- 140-7620
- Mfr. Part No.:
- ASMA1500B058L13
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
SMA Male to SMA Female LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and an SMA Female connector:
ASMA300B058L13 – 3 m cable (140-7629)
ASMA500B058L13 - 5 m cable (124-8831)
ASMA1000B058L13 - 10 m cable (124-8832)
ASMA1500B058L13 – 15 m cable (140-7620)
ASMA2000B058L13 – 20 m cable (140-7624)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
ASMA300B058L13 – 3 m cable (140-7629)
ASMA500B058L13 - 5 m cable (124-8831)
ASMA1000B058L13 - 10 m cable (124-8832)
ASMA1500B058L13 – 15 m cable (140-7620)
ASMA2000B058L13 – 20 m cable (140-7624)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
Siretta Coaxial Cables
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | SMA |
Coaxial Type | LLC200A |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Outer Diameter | 5mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.15 dB |
Length | 15m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Shielding | Tinned Copper Braid |
Size of Strands | 10.2 mm |
Conductor Material | Copper |
Insulation Material | Foam PE |
Series | ASM |
Sheath Material | PVC |