- RS Stock No.:
- 140-8027
- Mfr. Part No.:
- ASMZG2000F058L13
- Manufacturer:
- Siretta
Discontinued product
- RS Stock No.:
- 140-8027
- Mfr. Part No.:
- ASMZG2000F058L13
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TNC Male to FME Female LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an TNC Male connector and a FME Female connector:
ASMZG500F058L13 - 5 m cable (124-8844)
ASMZG1000F058L13 - 10 m cable (124-8845)
ASMZG1500F058L13 - 15 m cable (140-8025)
ASMZG2000F058L13 - 20 m cable (140-8027)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
ASMZG500F058L13 - 5 m cable (124-8844)
ASMZG1000F058L13 - 10 m cable (124-8845)
ASMZG1500F058L13 - 15 m cable (140-8025)
ASMZG2000F058L13 - 20 m cable (140-8027)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
TNC male to FME female low loss cables
TNC male to FME female low loss cables
Siretta Coaxial Cables
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | LLC200A |
Outer Diameter | 5mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.15 dB |
Length | 20m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Shielding | Tinned Copper Braid |
Insulation Material | Foam PE |
Size of Strands | 10.2 mm |
Sheath Material | PVC |
Series | ASM |