Login / Register to access your benefits
Recently searched

    RS PRO Non Return Valve, 14mm Tube Outlet

    Subtotal (1 bag of 1 unit)**

    €14.57

    (exc. VAT)

    €17.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    21 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    1 +€14.57

    **price indicative

    RS Stock No.:
    144-2706
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Inlet Connection Type

    Threaded

    Tube Outlet Connection

    14mm

    Threaded Inlet Gender

    Male

    Maximum Operating Pressure

    9.9 kgf/cm², 990 kPa

    Maximum Operating Temperature

    +60°C

    Threaded Inlet Thread Size

    1/2in

    Threaded Inlet Thread Standard

    BSPT

    Minimum Operating Temperature

    0°C

    Related links