3M 420 Conductive Lead Tape, 25mm x 33 m 106 °C Max, Silver
- RS Stock No.:
- 144-4027
- Mfr. Part No.:
- 420 25MMX33M
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save €40.02
View bulk pricing optionsSubtotal (1 unit)*
€166.58
(exc. VAT)
€204.89
(inc. VAT)
Limited stock
- Plus 29 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €166.58 | - |
| 6 - 14 | €159.91 | €40.02 |
| 15 + | €156.58 | €150.00 |
*price indicative
- RS Stock No.:
- 144-4027
- Mfr. Part No.:
- 420 25MMX33M
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Lead Tape | |
| Backing Material | Lead Foil | |
| Width | 25mm | |
| Thickness | 170μm | |
| Length | 33m | |
| Conductivity | Conductive | |
| Colour | Silver | |
| Adhesion Strength | 4.9N/cm | |
| Adhesive Material | Rubber | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -54°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | No | |
| Model Number | 420 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Lead Tape | ||
Backing Material Lead Foil | ||
Width 25mm | ||
Thickness 170μm | ||
Length 33m | ||
Conductivity Conductive | ||
Colour Silver | ||
Adhesion Strength 4.9N/cm | ||
Adhesive Material Rubber | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -54°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals No | ||
Model Number 420 | ||
- COO (Country of Origin):
- US
3M Lead Tape, 4.9N/cm Adhesion Strength, 0.17mm Thickness - 420 Series - 420 25MMX33M
Looking for tape to use for electroplating masking? Try this lead foil tape from 3M. It's malleable, so you can shape it into detailed patterns to match the needs of your manufacturing process. For longevity in harsh industrial environments, it resists UV light, moisture and flames, as well as chemicals. The rubber adhesive grabs firmly to a surface for a long-lasting hold. There's no need to worry about sticky residue as this tape removes cleanly from most substrates.
Features and Benefits
• Lead foil backing can be burnished to provide a continued electrical path
• Suitable for use both indoors and outdoors
• Wide temperature use range between -54°C and +106°C for compatibility with demanding conditions
• Shelf-life of 18 months, so suitable for storage
Applications
• Chemical milling
• Paint stripping tasks
• Adding weight to equipment parts
Our 3M™ Lead Foil Tape 420 is an electrically and thermally conductive tape. This highly conformable tape resists flame, moisture, weather, UV degradation, chemicals and radiation.
Is this tape thermally conductive?
Electrically and thermally conductive tape for the electroplating and anodising processes.
Yes, this tape is thermally conductive, so helps to reduce the build-up of hotspots.
• Conformable tape resists flame, moisture, weather, UV degradation, and many chemicals used in electroplating and anodizing processes
• The rubber-based adhesive bonds well a variety of surface, including most metals
• Performs over a wide variety of temperatures
• Liner allows tape to be die-cut into specific shapes for assembly and manufacturing processes
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
A Rubber Adhesive backing. This 3M lead foil tape is coated in a rubber adhesive, with an easy release film liner. The rubber adhesive secures to a variety of difficult subjects whilst maintaining a strong and reliable bond.
A Rubber Adhesive backing. This 3M lead foil tape is coated in a rubber adhesive, with an easy release film liner. The rubber adhesive secures to a variety of difficult subjects whilst maintaining a strong and reliable bond.
Similar 3M Tapes in this Range
Longevity of foil tape. This tape is ideally used for electroplating or as a radiation barrier in applications where it needs to be conductive both thermally and electrically. Rubber adhesive provides a strong, resistant from flames, UV light, chemicals and radiation.
Related links
- 3M 420 Conductive Lead Tape Silver
- 3M 420 Conductive Lead Tape Dark Silver
- 3M 420 Conductive Lead Tape Matt Silver
- Wurth Elektronik Conductive Aluminium Metallic Tape Silver
- 3M White Foam Tape 1 mm Thick
- 3M T117 Conductive Metallic Tape Silver
- 3M 425 Non-Conductive Aluminium Tape Silver
- 3M 425 Conductive Aluminium Tape Silver