3M 425 Conductive None Metallic Tape, 75mm x 55 m 149 °C Max, Silver
- RS Stock No.:
- 144-4030
- Distrelec Article No.:
- 302-14-503
- Mfr. Part No.:
- 425 75MMX55M
- Manufacturer:
- 3M
Temporarily out of stock
- RS Stock No.:
- 144-4030
- Distrelec Article No.:
- 302-14-503
- Mfr. Part No.:
- 425 75MMX55M
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Metallic Tape | |
| Backing Material | Dead Soft Aluminium | |
| Width | 75mm | |
| Thickness | 120μm | |
| Length | 55m | |
| Conductivity | Conductive | |
| Adhesion Strength | 5.1N/cm | |
| Colour | Silver | |
| Adhesive Material | Acrylic | |
| Material Plating | None | |
| Tensile Strength | 49N/cm | |
| Minimum Operating Temperature | -54°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 149°C | |
| Standards/Approvals | No | |
| Model Number | 425 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Metallic Tape | ||
Backing Material Dead Soft Aluminium | ||
Width 75mm | ||
Thickness 120μm | ||
Length 55m | ||
Conductivity Conductive | ||
Adhesion Strength 5.1N/cm | ||
Colour Silver | ||
Adhesive Material Acrylic | ||
Material Plating None | ||
Tensile Strength 49N/cm | ||
Minimum Operating Temperature -54°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 149°C | ||
Standards/Approvals No | ||
Model Number 425 | ||
- COO (Country of Origin):
- US
3M Metallic Tape, 55m Length, 75mm Width - 425 Series - 425 75MMX55M
Need a multipurpose binding that sticks with you through tough jobs? Pick this metallic tape from 3M for your light-reflecting, sealing and patching tasks. Its acrylic adhesive backing is resistant to heat, giving you a bond that lasts. The soft aluminium foil backing is flexible, so you can easily apply it in hard-to-reach nooks and crannies. This material is also conductive, so it's a practical pick for electrical applications.
Features & Benefits
• F.A.R. 25.853(a) certification indicates the product is safe for aviation applications
• Flame-resistant for improved fire safety
• Wide operating temperature range between -54°C and +149°C for use in challenging conditions
Applications
• Lighting systems
• HVAC equipment
• Electrical engineering
How much tape do I get on a roll?
Each roll comes with 55m of tape, so you'll have plenty in stock for multiple jobs.
Similar 3M Tapes in this Range
• 144-4026 is a 3M 420 Conductive Lead Tape, 12mm x 33m
• 144-4027 is a 3M 420 Conductive Lead Tape, 25mm x 33m
• 144-4028 is a 3M 420 Conductive Lead Tape, 50mm x 33m
• 144-4029 is a 3M 425 Conductive Metallic Tape, 38mm x 55m
• 144-4030 is a 3M 425 Conductive Metallic Tape, 75mm x 55m
• 144-4033 is a 3M 431 Conductive Metallic Tape, 12mm x 55m
• 144-4031 is a 3M 431 Conductive Metallic Tape, 19mm x 55m
• 144-4032 is a 3M 431 Conductive Metallic Tape, 25mm x 55m
• 144-4034 is a 3M 431 Conductive Metallic Tape, 75mm x 55m
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 425 Conductive Metallic Tape Silver
- 3M 425 Conductive Metallic Tape Silver
- 3M 425 Conductive Metallic Tape Silver
- 3M 425 Conductive Aluminium Tape Silver
- 3M 425 Conductive Aluminium Tape Silver
- 3M 425 Conductive Aluminium Tape Shiny Silver
- 3M 425 Conductive Aluminium Tape Shiny Silver
- 3M 425 Conductive Aluminium Tape Silver