3M 581C Zirconia Aluminium Fibre Disc, 125 mm, P80 Grit 50 Per Pack
- RS Stock No.:
- 153-448
- Mfr. Part No.:
- 3M581C B61758
- Manufacturer:
- 3M
Subtotal (1 lot of 50 units)*
€44.21
(exc. VAT)
€54.38
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | €44.21 | €0.884 |
*price indicative
- RS Stock No.:
- 153-448
- Mfr. Part No.:
- 3M581C B61758
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Sub Type | Fibre Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P80 | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | No | |
| Series | 581C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Sub Type Fibre Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P80 | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals No | ||
Series 581C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
3M™ Fibre Disc 581C Blue
The 3M™ 581C fibre disc features high-performance Zironia aluminium abrasive grain that's on a fibre backing. The abrasive is resin bonded and close coated that offers great performance and a consistent quality finish. Suitable for a variety of general purpose metalworking applications from deburring and finishing.
Outstanding Cutting Performance
The 581C disc contains an impressive Zirona aluminium abrasive blend on fibre backed disc giving a great performance on an angle grinder. The disc is suitable for use on a range of metals from grinding and finishing weld seams on most metals.
Features and Benefits
• Good performance with consistent quality finish
• Alumina-zirconia abrasive on a fibre backing thats closed-coated and resin bonded
• Ideal for grinding and finishing weld seams on all metals.
• For use with a 3M™ Right Angle Grinder, compatible with 3M faceplates: 115 mm - 337-3929, 127 mm - 387-4220.
Applications
These fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
Available in thie range
• 806-4807 is a 3M 581C 115mm P80 fibre cutting disc
• 806-4819 is a 3M 581C 115mm P60 fibre cutting disc
• 153-842 is a 3M 581C 115mm ENC P120 fibre cutting disc
• 153-482 is a 3M 581C 125mm ENC P24 fibre cutting disc
• 153-476 is a 3M 581C 125mm ENC P36 fibre cutting disc
• 153-460 is a 3M 581C 125mm ENC P60 fibre cutting disc
• 153-448 is a 3M 581C 125mm ENC P80 fibre cutting disc
• 153-432 is a 3M 581C 125mm ENC P120 fibre cutting disc
Would you be able to use these discs on wood?
No, these are not recommended to be used on wood, just metals.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M 581C Zirconia Aluminium Fibre Disc P24 Grit 50 Per Pack
- 3M 581C Zirconia Aluminium Fibre Disc P120 Grit 50 Per Pack
- 3M 581C Zirconia Aluminium Fibre Disc P60 Grit 50 Per Pack
- 3M 581C Zirconia Aluminium Fibre Disc P120 Grit 50 Per Pack
- 3M 581C Zirconium Dioxide Fibre Disc 50 Grit 50 Per Pack
- 3M Zirconia Aluminium Sanding Disc P80 Grit
- Norton Zirconia Aluminium Abrasive Disc Abrasive Disc P80 Grit
- 3M 501C Zirconia Aluminium Fibre Disc P220 Grit
