Norton Zirconium Abrasive Disc Sanding Disc, 125 mm, P80 Grit
- RS Stock No.:
- 794-6865
- Mfr. Part No.:
- 63642539622
- Manufacturer:
- Norton
Image representative of range
Subtotal (1 box of 25 units)*
€60.74
(exc. VAT)
€74.71
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.74 | €2.43 |
*price indicative
- RS Stock No.:
- 794-6865
- Mfr. Part No.:
- 63642539622
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconium | |
| Grit Size | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconium | ||
Grit Size P80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Norton Zirconia Fibre Disc Grit
Professional range of Norton zirconia fibre discs that provide a fast cutting action, combined wth a high stock removal.
Norzon premium grain.
Full resin bonding system.
0.8mm fibre backing.
Related links
- Norton Zirconium Abrasive Disc Abrasive Disc P80 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P80 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 80 Grade, P80 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc P24 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc Extra Coarse Grade, P360 Grit
- PREMINES Ceramic Abrasive Disc Abrasive Disc P80 Grit
