- RS Stock No.:
- 154-457
- Mfr. Part No.:
- XL-UW 09834
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 154-457
- Mfr. Part No.:
- XL-UW 09834
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
3M XL-UW silicon carbide grinding wheels
Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels). Scotch-Brite™ EXL Unitized Wheels feature a soft, conformable consistency that effectively smooths, deburrs and finishes the edges of metal alloys, as well as many plastics and composites. There are a variety of densities and grades starting from a very soft 2 density for applications requiring conformability to a hard, aggressive 8 density for maximum cut and durability.
Features and Benefits
Wheel edge can be dressed for effective deburring, finishing and polishing of all metal alloys and many plastics and composites
Tough, layered, unitized construction can operate clockwise or counterclockwise directions
Conformability allows abrasive to stay in contact with complex-shaped parts in robotic processing
Densities and grades ranging from soft and conformable to hard and aggressive offer utility for a wide variety of applications
Resists smearing for cleaner surfaces and less preparation
Minimizes heat build-up to lessen impact on heat-sensitive materials
Tough, layered, unitized construction can operate clockwise or counterclockwise directions
Conformability allows abrasive to stay in contact with complex-shaped parts in robotic processing
Densities and grades ranging from soft and conformable to hard and aggressive offer utility for a wide variety of applications
Resists smearing for cleaner surfaces and less preparation
Minimizes heat build-up to lessen impact on heat-sensitive materials
Applications
With a wide range of conformability options and high consistency, long-lasting Scotch-Brite™ industrial abrasives are a great option for robotic deburring. Scotch-Brite™ EXL Unitized Wheel quickly removes burrs and sharp edges in end-of-arm tooling operations, delivering consistent performance through the full life of the abrasive.
Available in this range:
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Abrasive Wheel, Centre Hole Attachment, 12,000rpm Maximum Safe Speed - Scotch-Brite EXL Series - XL-UW 09834
Grind out the surface of an object to prepare or finish it using this abrasive wheel from 3M. As it's made from tough silicon carbide, this very fine disc smooths out burrs to deliver a seamless finish. You can adjust the edge for deburring, finishing and polishing metals and plastics, making it a handy option for your cutting tasks. Thanks to the maximum safe speed of 12,000rpm, the wheel cuts at a fast pace without overheating or coming apart.
Features & Benefits
• Tough layered structure accommodates clockwise and counterclockwise movements
• Conformability for flexibility around irregular shapes
• Silicon carbide material minimises heat build-up
• Conformability for flexibility around irregular shapes
• Silicon carbide material minimises heat build-up
Applications
• Marine engineering
• Packaging facilities
• Construction sites
• Woodworking
• Packaging facilities
• Construction sites
• Woodworking
What size is this wheel?
It has external dimensions of 13 (W) x 75mm (D) for broad surface coverage on your workpiece, which lets you speed through finishing jobs.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Silicon Carbide |
Grade | Very Fine |
Diameter | 75mm |
Width | 13mm |
Bore Size | 6mm |
Maximum Safe Speed | 12000rpm |
Wheel Type | Grinding Wheel |
Model | Scotch-Brite EXL |
Application | Cleaning |
Series | XL-UW |
- RS Stock No.:
- 154-457
- Mfr. Part No.:
- XL-UW 09834
- Manufacturer:
- 3M