JST Crimp Contact Crimp Wire Crimp Contact, 300 mm, White
- RS Stock No.:
- 166-7253
- Mfr. Part No.:
- 01SXHSXH-26L 300
- Manufacturer:
- JST
Subtotal (1 bag of 1000 units)*
€425.00
(exc. VAT)
€523.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 12 May 2026
- Plus 2,000 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.425 | €425.00 |
*price indicative
- RS Stock No.:
- 166-7253
- Mfr. Part No.:
- 01SXHSXH-26L 300
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XH | |
| Product Type | Crimp Wire | |
| Voltage | 25V | |
| Cable Length | 300mm | |
| Connector Type A | Crimp Contact | |
| Jacket Colour | White | |
| Connector Type B | Crimp Contact | |
| Jacket Material | Polyamide | |
| Standards/Approvals | JEMA Home Automation (HA terminal), IEC 60286 2 (JIC C 0806 2) (Tape packaging), RoHS2 | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XH | ||
Product Type Crimp Wire | ||
Voltage 25V | ||
Cable Length 300mm | ||
Connector Type A Crimp Contact | ||
Jacket Colour White | ||
Connector Type B Crimp Contact | ||
Jacket Material Polyamide | ||
Standards/Approvals JEMA Home Automation (HA terminal), IEC 60286 2 (JIC C 0806 2) (Tape packaging), RoHS2 | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- GB
JST XH Series Crimp Contacts and Cable Assemblies
JSTs XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.
XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel
XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack
Related links
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory Black
- JST Crimp Contact Crimp Wire Crimp Contact, 300 mm
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- JST SPH Crimp Wire SPH Silver
- JST Crimp Contact Crimp Wire Unterminated White
- JST Crimp Contact Crimp Wire Crimp Contact White
