JST Crimp Contact Crimp Wire Crimp Contact, 300 mm
- RS Stock No.:
- 166-7273
- Mfr. Part No.:
- 01SZHSZH-30L-300
- Manufacturer:
- JST
Subtotal (1 bag of 1000 units)*
€308.00
(exc. VAT)
€379.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.308 | €308.00 |
*price indicative
- RS Stock No.:
- 166-7273
- Mfr. Part No.:
- 01SZHSZH-30L-300
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ZH | |
| Product Type | Crimp Wire | |
| Voltage | 5V | |
| Cable Length | 300mm | |
| Connector Type A | Crimp Contact | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | RoHS, LR20812, UL94V-0, E60389 | |
| Wire Size | 0.05mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ZH | ||
Product Type Crimp Wire | ||
Voltage 5V | ||
Cable Length 300mm | ||
Connector Type A Crimp Contact | ||
Connector Type B Crimp Contact | ||
Standards/Approvals RoHS, LR20812, UL94V-0, E60389 | ||
Wire Size 0.05mm² | ||
- COO (Country of Origin):
- GB
JST ZH Series Crimp Contacts and Cable Assemblies
Crimp contacts and cable assemblies for use in the ZH series wire to board crimp connector housings. The crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept wire size ranges of 28 to 26 AWG (xZH-002T-P0.5) and 32-28 AWG (xZH-003T-P0.5)
Stock numbers 820-1630 and 820-1649 are ZH series crimp cable assemblies terminated either end with a 32 - 28 AWG crimp receptacle. Stock number 820-1630 has a cable length of 150 mm and stock number 820-1649 has a cable length of 300 mm
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a Compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
Related links
- JST Crimp Contact Crimp Wire Crimp Contact, 300 mm
- JST Crimp Contact Crimp Wire Crimp Contact Ivory Black
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact, 150 mm
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Contact Crimp Wire Unterminated White
