JST XA Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 166-7565
- Mfr. Part No.:
- SXAM-001T-P0.6
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 reel of 7000 units)*
€189.00
(exc. VAT)
€231.00
(inc. VAT)
Temporarily out of stock
- 84,000 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 - 14000 | €0.027 | €189.00 |
| 21000 + | €0.026 | €182.00 |
*price indicative
- RS Stock No.:
- 166-7565
- Mfr. Part No.:
- SXAM-001T-P0.6
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | XA and XAD Connector Housings | |
| Current | 3A | |
| Series | XA | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28 AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22 AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With XA and XAD Connector Housings | ||
Current 3A | ||
Series XA | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28 AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22 AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
JST XA Series Crimp Contacts
The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are MADE from phosphor bronze with a tin plating for a Durable part with reliable and consistent connection. Available in a range of sizes in contact, Terminal and receptacle, the XA series are Ideal for a wide range of connection applications.
XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Related links
- JST XA Series Male Crimp Terminal 22 AWG Max
- JST XA Series Male Crimp Terminal 20 AWG Max
- JST Male Crimp Terminal 22 AWG Max
- JST SM Series Male Crimp Terminal 22 AWG Max
- JST RCY Series Female Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST XH Series Female Crimp Terminal 22 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
