JST SM Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 392-2240
- Distrelec Article No.:
- 304-09-564
- Mfr. Part No.:
- BYM-001T-P0.6
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€3.50
(exc. VAT)
€4.50
(inc. VAT)
In Stock
- 3,400 unit(s) ready to ship from another location
- Plus 15,950 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 550 | €0.07 | €3.50 |
| 600 - 2500 | €0.059 | €2.95 |
| 2550 - 4950 | €0.057 | €2.85 |
| 5000 - 12450 | €0.053 | €2.65 |
| 12500 + | €0.048 | €2.40 |
*price indicative
- RS Stock No.:
- 392-2240
- Distrelec Article No.:
- 304-09-564
- Mfr. Part No.:
- BYM-001T-P0.6
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Heavy Duty Power Connectors | |
| Series | SM | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Heavy Duty Power Connectors | ||
Series SM | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
This JST BYM-001T-P0.6 is a pin contact with crimp termination. The contact is made from phosphor bronze with tin playing and used with SM series housing. the BYM-001T-P0.6 contact features a 250VAC/VDC voltage rating and 3A current rating. It is suitable for wire size 28AWG to 22AWG.
Features & Benefits
Related links
- JST RCY 28 AWG Min Crimp, 22 AWG Max
- JST XA Series Male Crimp Terminal 22 AWG Max
- JST RCY Series Female Crimp Terminal 22 AWG Max
- JST XH Series Female Crimp Terminal 22 AWG Max
- JST XA XM 28 AWG Min Crimp, 22 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
- JST EH Series Female Crimp Terminal 22 AWG Max
- JST NH 28 AWG Min Crimp, 22 AWG Max
