Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 110 mm 50 Ω

Subtotal (1 bag of 1000 units)*

€3,002.00

(exc. VAT)

€3,692.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€3.002€3,002.00

*price indicative

RS Stock No.:
167-6493
Mfr. Part No.:
73412-0231
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Cable

Connector Type A

UFL

Connector Type B

UFL

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

110mm

Jacket Colour

Grey

Standards/Approvals

IEC, RoHS

Jacket Material

Polybutylene Terephthalate

Series

73412

Molex Male U.FL to Male U.FL RF Coaxial Cable


From Molex comes the male to male U.FL coaxial cable. With an impedance rating of 50 Ohms, this range of high-quality cables provides customers with an excellent and essential solution for a variety of cable connection needs.

These RF (radio frequency) coaxial cables come in varieties of lengths, please see a list of alternative options below.

1617938 (Mfr. Part No. 73412-0508) - 50mm length

1676493 (Mfr. Part No. 73412-0231) - 110mm length

7031341 (Mfr. Part No. 73412-0231) - 110mm length

7031345 (Mfr. Part No. 73412-0232) - 65mm length

7031354 (Mfr. Part No. 73412-0237) - 240mm length

7719136 (Mfr. Part No. 73412-0280) - 65mm length

7719149 (Mfr. Part No. 73412-0508) - 55mm length

;Counterparts for PCB:;702-5429 (Mfr. Part No. 73412-0114)

702-5425 (Mfr. Part No. 73412-0110)

Features


  • 0.81mm Cable Diameter

  • Dual-Ended Connectors

  • Material - Phosphor bronze

  • Gold Plating Mating

  • Applications


    These cables have a multitude of applications such as:

  • Connecting radio transmitters and receivers to antennas,

  • Connecting broadband routers to the supplier network,

  • Feeding signals through to your television.

  • What is Impedance?


    Impedance is an electric current’s opposition being measured when the voltage has been applied.

    Microcoaxial, Ultra-Microminiature Connectors


    These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.

    Related links