Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- RS Stock No.:
- 179-0499
- Mfr. Part No.:
- 73116-0004
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.64
(exc. VAT)
€25.38
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €4.128 | €20.64 |
| 25 - 120 | €4.012 | €20.06 |
| 125 - 495 | €3.904 | €19.52 |
| 500 - 995 | €3.80 | €19.00 |
| 1000 + | €3.704 | €18.52 |
*price indicative
- RS Stock No.:
- 179-0499
- Mfr. Part No.:
- 73116-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | UFL | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 76.2mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, IEC | |
| Series | 73116 | |
| Jacket Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A UFL | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 76.2mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, IEC | ||
Series 73116 | ||
Jacket Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TW
MCRF-to-MCRF, 1.13mm Cable Diameter, Length 76.2mm, H18, 50 Ohms, One Piece Per Bag
Related links
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male MCRF, 304.8 mm 50 Ω
- Molex 73116 Series 0.81 Coax Coaxial Cable Assembly 50 Ω Terminated
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 240 mm 50 Ω
