- RS Stock No.:
- 171-2956
- Mfr. Part No.:
- H 68062F
- Manufacturer:
- Orbitec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 171-2956
- Mfr. Part No.:
- H 68062F
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Lamp Shape | Reflector |
Lamp Base | GU4 |
Lamp Finish | Clear |
Voltage Rating | 12 V |
Shatterproof | No |
Life Hours | 2000h |
Length | 44 mm |
Diameter | 35mm |
EU Energy Efficiency Rating | D |
Luminosity | 201 lm |
- RS Stock No.:
- 171-2956
- Mfr. Part No.:
- H 68062F
- Manufacturer:
- Orbitec