- RS Stock No.:
- 171-2934
- Mfr. Part No.:
- H 63202F
- Manufacturer:
- Orbitec
- RS Stock No.:
- 171-2934
- Mfr. Part No.:
- H 63202F
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Lamp Shape | Reflector |
Lamp Base | GU5.3 |
Lamp Finish | Clear |
Voltage Rating | 12 V |
Shatterproof | No |
Life Hours | 2000h |
Length | 44 mm |
Diameter | 50mm |
EU Energy Efficiency Rating | D |
Luminosity | 201 lm |
- RS Stock No.:
- 171-2934
- Mfr. Part No.:
- H 63202F
- Manufacturer:
- Orbitec