RS PRO Grey Stair Nosing Aluminum, PVC Nosing 900mm x 70mm x 5mm
- RS Stock No.:
- 174-5943
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€31.04
(exc. VAT)
€38.18
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €31.04 |
**price indicative
- RS Stock No.:
- 174-5943
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | Nosing | |
Material | Aluminum, PVC | |
Self-Adhesive | No | |
Surface Type | Anti-Slip | |
Quantity Per Package | 1 | |
Colour | Grey | |
Product Format | Stair Nosing | |
Width | 70mm | |
Thickness | 5mm | |
Length | 900mm | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type Nosing | ||
Material Aluminum, PVC | ||
Self-Adhesive No | ||
Surface Type Anti-Slip | ||
Quantity Per Package 1 | ||
Colour Grey | ||
Product Format Stair Nosing | ||
Width 70mm | ||
Thickness 5mm | ||
Length 900mm | ||
Related links
- RS PRO Grey Stair Nosing Aluminum, PVC Nosing 1.3m x 70mm x 5mm
- RS PRO Black Stair Nosing Aluminum, Quartz Sand Nosing 900mm x 76mm x 5mm
- RS PRO Fluorescent Stair Nosing Aluminum, Quartz Sand Nosing 900mm...
- RS PRO Black Stair Nosing Aluminum, Quartz Sand Nosing 1.3m x 76mm x 5mm
- RS PRO Fluorescent Stair Nosing Aluminum, Quartz Sand Nosing 1.3m...
- RS PRO Grey Anti-Slip Aluminum Solid Finish 900mm x 50mm x 5mm
- Coba Europe Yellow Stair Nosing Glass Fibre Reinforced Plastic...
- RS PRO Grey Anti-Slip Aluminum Solid Finish 1300mm x 50mm x 5mm