RS PRO Yellow, Black Safety Barrier, Steel, Barrier Post
- RS Stock No.:
- 174-5953
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€246.39
(exc. VAT)
€303.06
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.39 |
*price indicative
- RS Stock No.:
- 174-5953
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Sub Type | Barrier Post | |
| Barrier Colour | Yellow, Black | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Diameter | 90mm | |
| Height | 1200mm | |
| Barrier Base Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Sub Type Barrier Post | ||
Barrier Colour Yellow, Black | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Diameter 90mm | ||
Height 1200mm | ||
Barrier Base Diameter 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Protective Post Barrier- 1200 mm x 90 mm
Safeguard your sensitive areas with this RS PRO protection barrier. Made from steel and coated in a high-vis yellow & black paint to provide a high-impact protection bollard. The barrier post prevents physical or material damage to serviceable equipment and facilities control environments. It is floor-mounted via the integrated base plates and fixings purchased separately. Once installed, the post creates a visible and permanent guard protection that can withstand substantial impacts from trolleys and forklifts.
