RS PRO Black, Yellow Post, Steel, Barrier Post

Subtotal (1 unit)*

€94.95

(exc. VAT)

€116.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.95

*price indicative

RS Stock No.:
204-1765
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Post

Sub Type

Barrier Post

Barrier Colour

Black, Yellow

Barrier Material

Steel

Length

1m

Standards/Approvals

No

Barrier Base Diameter

300mm

Diameter

40mm

Height

1m

Width

1m

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Security Post


This heavy-duty security post from our RS PRO range is a type of safety barrier that features a cylindrical-shaped head and is produced from steel making it extremely hard-wearing. Ideal for areas where the bollard is likely to get knocked repeatedly at low speeds. RS PRO has designed these removable security posts with 2 hooks for the attachment of chains to be able to cordon off an area quickly and efficiently. They are particularly good in areas where there are slow-moving vehicles and high pedestrian traffic that needs crowd control.

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary removable barriers that are easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits


  • Manufactured from steel - very durable post, capable of withstanding multiple impacts

  • Highly visible – black and yellow stripes

  • Post sits 1 m from the ground

  • Base with foam protection

  • Supplied with hooks to fix chains to easily cordon an area off

  • Post Diameter 40 mm

  • Base Diameter 300 mm

  • Total Weight 5.5 KGs

  • Applications


    Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Security posts provide protection for people in the workplace and everyday life. Bollards protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicles, forklifts and other traffic accidents.

    These heavy duty removable bollards act as barriers and can be used for car parks, garage forecourts. They can be used to secure lanes, preventing cars and other vehicles from cutting across lanes, stopping unauthorised vehicles from accessing driveways and parking spaces and for guiding cars, vans and trucks around parking and loading areas.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy