Viso Grey Marker Post, Grey Tape, Stainless Steel, Barrier Post

Subtotal (1 unit)*

€139.36

(exc. VAT)

€171.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.36

*price indicative

RS Stock No.:
282-4738
Mfr. Part No.:
BSF100AISI
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Marker Post

Sub Type

Barrier Post

Barrier Colour

Grey

Tape Colour

Grey

Barrier Material

Stainless Steel

Standards/Approvals

No

Length

1m

Width

1m

Height

1m

Diameter

50mm

Barrier Base Diameter

330mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Stainless steel chain post is a bollard for marking boundaries easily, either temporarily or permanently. The bollard can be securely embedded directly into the ground or used with bases to make it removable. It features two levels for hanging chains in four possible directions and a threaded top for attaching information signs.

Made of stainless steel

With 2 hooks for chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy