C & K E010 Series Push Button Switch, Momentary, PCB, SPDT, 28 V dc
- RS Stock No.:
- 174-6094
- Distrelec Article No.:
- 303-09-828
- Mfr. Part No.:
- E112SD1AQE
- Manufacturer:
- C & K
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€11.25
(exc. VAT)
€13.84
(inc. VAT)
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.25 |
| 5 - 9 | €10.91 |
| 10 - 24 | €10.57 |
| 25 - 49 | €10.01 |
| 50 + | €9.22 |
*price indicative
- RS Stock No.:
- 174-6094
- Distrelec Article No.:
- 303-09-828
- Mfr. Part No.:
- E112SD1AQE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | E010 | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 75°C | |
| Switch Contact Current | 4A | |
| Standards/Approvals | UR, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series E010 | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 75°C | ||
Switch Contact Current 4A | ||
Standards/Approvals UR, CSA, RoHS | ||
Momentary SPDT
Waterproof and suitable for immersion washing and wave soldering
Vertical versions available with or without mounting bracket
The E112LYCQE (174-6088) has a threaded bush for panel mounting and an 8.58 mm long pushbutton
Vertical with bracket (174-6101)
Right angle horizontal (174-6094)
Right angle vertical (174-6117)
Gold contacts
Sealed case material; Glass-filled nylon 6//6 (UL 94 V-0)
Dielectric strength: 1000Vrms
Insulation resistance: 1000 MOhm
Related links
- C & K E010 Series Push Button Switch PCB 28 V dc
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac
- C & K EP Series Miniature Push Button Switch PCB IP57, 28 V dc 120 V ac
- C & K EP Series Miniature Push Button Switch PCB IP57
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
- RS PRO 7M Series Push Button Switch PCB 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
