C & K E0200 Series Push Button Switching Element, Momentary, Through Hole, SPDT, 28 V 120 V
- RS Stock No.:
- 686-297
- Mfr. Part No.:
- E121S1D3AV3GE
- Manufacturer:
- C & K
Subtotal (1 pack of 20 units)*
€284.50
(exc. VAT)
€349.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €284.50 | €14.225 |
*price indicative
- RS Stock No.:
- 686-297
- Mfr. Part No.:
- E121S1D3AV3GE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switching Element | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | E0200 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 120V | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 75°C | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switching Element | ||
Actuator Colour White | ||
Illuminated No | ||
Series E0200 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Contact AC Voltage 120V | ||
Actuator Style Round | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 75°C | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- VN
The C & K Sealed Snap-acting Momentary Pushbutton Switch delivers reliable, robust performance for a variety of applications, from instrumentation to telecommunications. Designed for seamless integration, this switch features a snap-fitting plunger for easy installation and a Compact design that allows for effective use in limited spaces. Built to withstand diverse environments, it is process sealed to provide resistance against moisture and contaminants, ensuring longevity and consistent operation. Equipped with an electrical life of 60,000 make-and-break cycles, it guarantees dependable functionality throughout its lifespan, making it an Ideal choice for demanding conditions.
Process sealed with a splash proof boot for enhanced durability
RoHS compliant models are available for environmentally conscious projects
Break before make contacts prevent simultaneous connection failures
Contact resistance of below 50 mohm ensures minimal energy loss
Epoxy Terminal seal enhances reliability against environmental factors
Related links
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K 80200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K ATP19 Series Illuminated Push Button Switching Element Panel Mount 28 V 250 V
- C & K PN0 Series Push Button Switching Element Through Hole 30 V
- C & K 80600 Series Push Button Switching Element Through Hole 20 V 20 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K FP0 Series Push Button Switching Element Through Hole 28 V 28 V
