C & K E010 Series Push Button Switch, Momentary, PCB, SPDT, 28 V dc
- RS Stock No.:
- 174-6101
- Mfr. Part No.:
- E112SD1V3QE
- Manufacturer:
- C & K
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.22
(exc. VAT)
€12.57
(inc. VAT)
- RS Stock No.:
- 174-6101
- Mfr. Part No.:
- E112SD1V3QE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | E010 | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 75°C | |
| Switch Contact Current | 4A | |
| Standards/Approvals | CSA, RoHS, UR | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series E010 | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 75°C | ||
Switch Contact Current 4A | ||
Standards/Approvals CSA, RoHS, UR | ||
Momentary SPDT
Waterproof and suitable for immersion washing and wave soldering
Vertical versions available with or without mounting bracket
The E112LYCQE (174-6088) has a threaded bush for panel mounting and an 8.58 mm long pushbutton
Vertical with bracket (174-6101)
Right angle horizontal (174-6094)
Right angle vertical (174-6117)
Gold contacts
Sealed case material; Glass-filled nylon 6//6 (UL 94 V-0)
Dielectric strength: 1000Vrms
Insulation resistance: 1000 MOhm
Related links
- C & K E010 Series Push Button Switch PCB 28 V dc
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac
- C & K EP Series Miniature Push Button Switch PCB IP57, 28 V dc 120 V ac
- C & K EP Series Miniature Push Button Switch PCB IP57
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
- RS PRO 7M Series Push Button Switch PCB 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac

