- RS Stock No.:
- 176-1592
- Manufacturer:
- RS PRO
24 In stock for delivery within 2 working days
Added
Price Each
€6.28
(exc. VAT)
€7.72
(inc. VAT)
Units | Per unit |
1 + | €6.28 |
- RS Stock No.:
- 176-1592
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Clevis Pin - Steel
With RS PRO Clevis Pins, you can complete your pneumatic cylinder & actuator projects with ease. Our steel bore pins are specially made to provide a pivot point in a mechanism and to secure two objects together. With the Seeger or Circlip included, our Clevis Pins are super easy to install and will make your projects hassle-free like never before. Get RS PRO Clevis Pins and complete your pneumatic cylinder & actuator projects quickly and efficiently.
Features and Benefits
- Bore pin with circlip
- Ring acts as a spring and exerts constant pressure on the pin, preventing it from slipping out of place.
- Easy disassembly and reassembly
- Material: Steel
RS PRO Clevis Pins Diameter Variants – Available Separately
Applications
- Pneumatic Cylinder & Mountings
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 40mm |
For Use With | Cylinder Mounting |
Product Type | Pin |
- RS Stock No.:
- 176-1592
- Manufacturer:
- RS PRO