RS PRO Precision, PH00 Tip, 60 mm Blade VDE/1000V Approved
- RS Stock No.:
- 176-3410
- Distrelec Article No.:
- 304-02-759
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.68
(exc. VAT)
€8.22
(inc. VAT)
In Stock
- 163 unit(s) ready to ship from another location
- Plus 156 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.68 |
*price indicative
- RS Stock No.:
- 176-3410
- Distrelec Article No.:
- 304-02-759
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | PH00 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size PH00 | ||
VDE/1000V Approved Yes | ||
Blade Length 60mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Phillips Screwdriver
Phillips screwdrivers from our trusted and reliable own brand RS PRO are a range of durable screwdrivers suitable for use with flat head screws. The screwdrivers feature a chrome vanadium molybdenum steel blade, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip. The micro soft grip handle also features a rotating cap for improved torque.
Features and benefits
• Made with durable chrome vanadium molybdenum steel
• Ergonomic micro soft grip handle for enhanced comfort and grip
• Rotating cap for improved torque
• Lightweight and portable
• Easy to use
• Suitable for a range of applications
Common applications
Phillips screwdrivers are ideal for use with cross head screws and are an essential hand tool in many tool kits. They are used in a range of applications such as:
• Construction
• DIY
• Industrial
What is a phillips screwdriver?
A phillips screwdriver is a type of hand tool used to tighten and loosen flat head type screws in a variety of tasks and applications. They feature a phillips (cross) type tip to easily slot into cross type screw and allow torque. Phillips screwdrivers are one of the most common types of screwdrivers available and are ideal for driving with precision and uniformity.
What is the difference between a phillips and a pozidriv screwdriver?
The main difference between a pozidriv screwdriver and a phillips screwdriver is the tip and design of the screws they are intended to be used with. Phillips screwdriver heads feature rounded flanks and corners that are designed to cam-out of the screw head if too much torque is applied. Pozidriv tips feature straight parallel flanks and additional edges to help improve torque and prevent cam-out, allowing a tighter drive and minimal wear.
What are the main types of screwdriver?
There are a number of screwdriver types available to suit various applications and tasks, RS PRO offer a wide selection of durable and reliable screwdrivers to accommodate your needs such as:
• Phillips - 1763410
• Pozidriv - 1763436
• Slotted - 1763401
• Double ended offset (slotted) - 1763431
• Double ended offset (phillips) - 1763423
Related links
- RS PRO Precision 60 mm Blade VDE/1000V Approved
- RS PRO Precision 60 mm Blade VDE/1000V Approved
- Wera Precision 60 mm Blade, 97 mm Overall
- CK Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- RS PRO Precision, 60 mm Blade VDE/1000V Approved
- Wera Precision 60 mm Blade VDE/1000V Approved, 157 mm Overall
- Wera Precision 60 mm Blade VDE/1000V Approved, 157 mm Overall
