Wera Screwdriver, 1/4 in Tip, 60 mm Blade VDE/1000V Approved, 157mm Overall
- RS Stock No.:
- 123-1907
- Mfr. Part No.:
- 05345282001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.64 |
*price indicative
- RS Stock No.:
- 123-1907
- Mfr. Part No.:
- 05345282001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | 1/4 in | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60mm | |
| Insulation | Electrical | |
| Overall Length | 157mm | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size 1/4 in | ||
VDE/1000V Approved Yes | ||
Blade Length 60mm | ||
Insulation Electrical | ||
Overall Length 157mm | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
2069 Nutdriver for electronic applications
High quality Wera Micro nutsetter for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro nutsetter for hex head screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Anti-roll feature and swivel cap for rapid twisting
E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters
2069 Nutdriver for electronic applications, 1/4" x 60 mm
Related links
- Wera Precision Screwdriver 60 mm Blade VDE/1000V Approved, 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- RS PRO Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 150mm Overall
