RS PRO Precision, T7 Tip, 40 mm Blade

Subtotal (1 unit)*

€6.13

(exc. VAT)

€7.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.13

*price indicative

RS Stock No.:
176-3433
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Precision Screwdriver

Screwdriver Type

Precision

Tip Size

T7

Insulation

Insulated

Blade Length

40mm

Handle Material

Bi-Material

Blade Material

Chrome Steel

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

VDE1000 V

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Electronics Star Screwdriver


Introducing Star electronics screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for grip and excellent torque. These Star screwdrivers are the perfect screwdriver to use with Star or star type screws in a range of applications. The Star tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers.

Features and benefits


• Ergonomic grip

• Enhanced torque via the Star tip

• Range of sizes available

• Easy to use

Common applications


Star screwdrivers are used in a wide range of applications and are ideal for smaller electronic devices that feature Star screws such as:

• Computers

• Laptops

• Hard drives

• Automotive

• Construction

• Security

What is a Torx screwdriver?


A Star screwdriver is a hand tool used for tightening and untightening Star screws on a range of applications. A Star screwdriver features a Star tip type that enhances torque and grip of the screw. RS PRO Star screwdrivers are available in a range of sizes from T5 through to T10 to suit a variety of tasks.

How does a torx screwdriver work?


A Star screwdriver works in the same way a standard screwdriver does, however, due to the tip type the torque is enhanced. In order to tighten a Star screw, turn the Star screwdriver clockwise once the tip is slotted in and turn counter clockwise to loosen.

What sizes are available?


• 1763435 - T5

• 1763434 - T6

• 1763433 - T7

• 1763432 - T8

• 1763420 - T9

• 1763430 - T30

Related links