Wiha Standard Screwdriver, T7 Tip, 40 mm Blade, 140mm Overall
- RS Stock No.:
- 280-5940
- Distrelec Article No.:
- 301-44-546
- Mfr. Part No.:
- 42502
- Manufacturer:
- Wiha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-5940
- Distrelec Article No.:
- 301-44-546
- Mfr. Part No.:
- 42502
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T7 | |
| Blade Length | 40mm | |
| Insulation | Uninsulated | |
| Overall Length | 140mm | |
| Blade Material | Molybdenum Steel, Chrome Plated, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | RoHS, REACh Regulation | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T7 | ||
Blade Length 40mm | ||
Insulation Uninsulated | ||
Overall Length 140mm | ||
Blade Material Molybdenum Steel, Chrome Plated, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals RoHS, REACh Regulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 140mm Overall
- Wiha Standard 140mm Overall
- Wiha Mini Screwdriver Set 80 mm Blade, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
