Square Bracket 1 Hole, 14mm Holes, M12 x 40 x 3mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-6957
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shape Type

Square

Dimensions

M12 x 40 x 3mm

Number of Holes

1

Fixing Hole Diameter

14mm

RoHS Status: Not Applicable

COO (Country of Origin):
IN

RS PRO Flat Plate Fittings - Square Brackets


When it comes to flat plate fittings look no further than RS PRO. Our extensive range means we are sure to have your ideal solution. Flat plate fittings are essential accessories used during the installation process of channel/strut support systems. Here our offer focuses on square flat plate brackets with a single fixing hole that offers a larger surface area than a conventional washer, which provides better resistance to tightening.

Why would you need them?


Flat plate fittings are vital accessories when creating a custom-made framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes (M6 to M12) with a choice in materials such as bright zinc plated, dipped galvanised, and stainless steel.

Features and Benefits


  • Used with metal Unistrut installation

  • Brackets which combines to create your required support system

  • Excellent resistance to tightening

  • Size available M6 to M12

  • Material choice: Bright zinc plated, dipped galvanised, and stainless steel

  • No welding required

Dipped Galvanised M6 Variants


  • 8mm Hole, 40 x 3mm, RS stock no: 176-6950

  • 8mm Hole, 40 x 5mm, RS stock no: 176-6959

Dipped Galvanised M8 Variants


  • 10mm Hole, 40 x 5mm, RS stock no: 176-6930

  • 10mm Hole, 40 x 3mm,RS stock no: 176-6952

Dipped Galvanised M10 Variants


  • 12mm Hole, 40 x 3mm, RS stock no: 176-6955

  • 12mm Hole, 40 x 5mm, RS stock no: 176-6956

Dipped Galvanised M12 Variants


  • 14mm Hole, 40 x 5mm, RS stock no: 176-6944

  • 14mm Hole, 40 x 3mm, RS stock no: 176-6957

Bright Zinc Plated M6 Variants


  • 8mm Hole, 40 x 3mm, RS stock no: 176-6951

  • 8mm Hole, 40 x 5mm, RS stock no: 176-6960

  • 10mm Hole, 40 x 3mm, RS stock no: 176-6963

Bright Zinc Plated M8 Variants


  • 10mm Hole, 40 x 3mm, RS stock no: 176-6952

Bright Zinc Plated M10 Variants


  • 12mm Hole, 40 x 3mm, RS stock no: 176-6946

  • 12mm Hole, 40 x 5mm, RS stock no: 176-6954

Bright Zinc Plated M12 Variants


  • 14mm Hole, 40 x 5mm, RS stock no: 176-6943

  • 14mm Hole, 40 x 3mm, RS stock no: 176-6958

Stainless Steel M8 Variants


  • 8mm Hole, 40 x 3mm, RS stock no: 221-6339

Stainless Steel M12 Variants


  • 12mm Hole, 40 x 3mm, RS stock no: 221-6340

Applications


Flat fitting brackets are used in the assembly process of support systems such as channel struts commonly found in industrial applications such as material handling, lifting, and support.

Related links