Watts Brass Pipe Fitting Compression Compression, Male Metric 3/4 in to Male 1/2 in
- RS Stock No.:
- 178-0074
- Mfr. Part No.:
- 003635
- Manufacturer:
- Watts
Subtotal (1 unit)*
€50.82
(exc. VAT)
€62.51
(inc. VAT)
Limited stock
- Plus 38 left, shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.82 |
*price indicative
- RS Stock No.:
- 178-0074
- Mfr. Part No.:
- 003635
- Manufacturer:
- Watts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Watts | |
| Product Type | Brass Pipe Fitting | |
| Connection Type A | Compression | |
| Connection Type B | Compression | |
| Connection Standard A | Metric | |
| Connection Size A | 3/4 in | |
| Connection Gender A | Male | |
| Connection Size B | 1/2 in | |
| Connection Gender B | Male | |
| Connection Gender C | Female | |
| Connection Type C | Compression | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Watts | ||
Product Type Brass Pipe Fitting | ||
Connection Type A Compression | ||
Connection Type B Compression | ||
Connection Standard A Metric | ||
Connection Size A 3/4 in | ||
Connection Gender A Male | ||
Connection Size B 1/2 in | ||
Connection Gender B Male | ||
Connection Gender C Female | ||
Connection Type C Compression | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Inlet Male 3/4 - Outlet Male 1/2 with glued valves – End Female 3/4Body Ø 27. Space 50 mm. Inside F1/2.Glued valves outlet M1/2, with reversible proof hot water/cold water. Tested at 10 bar.
178-0072 Manifold MF3/4'' 2 outlets with valve M1;178-0073 Manifold MF3/4'' 3 outlets with valve M1;178-0074 Manifold MF3/4'' 4 outlets with valve M1;178-0075 Manifold MF3/4'' 5 outlets with valve M1;178-0076 Manifold MF3/4'' 6 outlets with valve M1
Related links
- Watts Brass Pipe Fitting Compression Compression, Male Metric 3/4 in to Male 1/2 in
- Watts Brass Pipe Fitting Compression, Male Metric 1/2 in to Male
- Watts Brass Pipe Fitting Compression, Male Metric 19.05 mm to Male 12.7 mm
- Watts Brass Pipe Fitting Compression Fitting, Male Metric 1/2 in to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive, Male 18 mm to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive, Male 8 mm to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Nut, Male M8 x 1 mm to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Fitting, Male M8 x 1.25 mm to Male
