- RS Stock No.:
- 178-538
- Mfr. Part No.:
- XB6AD235B
- Manufacturer:
- Schneider Electric
1 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€39.59
(exc. VAT)
€48.70
(inc. VAT)
Units | Per unit |
1 - 4 | €39.59 |
5 - 9 | €38.48 |
10 + | €37.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-538
- Mfr. Part No.:
- XB6AD235B
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Rotary knobs with handle and Faston tabs
Range of rotary knobs with black handle, square or round head
Different position and contact versions are available
Different position and contact versions are available
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 178-538
- Mfr. Part No.:
- XB6AD235B
- Manufacturer:
- Schneider Electric