Schneider Electric Handle, Stay Put Rotary Switch Selector Switch - (1 NO) 16 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 178-594
- Mfr. Part No.:
- XB6DD221B
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.15
(exc. VAT)
€34.62
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.15 |
| 5 - 9 | €26.99 |
| 10 + | €26.42 |
*price indicative
- RS Stock No.:
- 178-594
- Mfr. Part No.:
- XB6DD221B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Switch Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Handle, Stay Put | |
| Contact Configuration | 1 NO | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Terminal Type | Quick Connect | |
| Standards/Approvals | CSA C22-2 No 14 EN/IEC 60947-1 EN/IEC 60947-5-1 EN/IEC 60947-5-5 JIS C 4520 JIS C 852 UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Switch Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Handle, Stay Put | ||
Contact Configuration 1 NO | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Terminal Type Quick Connect | ||
Standards/Approvals CSA C22-2 No 14 EN/IEC 60947-1 EN/IEC 60947-5-1 EN/IEC 60947-5-5 JIS C 4520 JIS C 852 UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB6 Series Rotary Switch Selector Switch, 3A AC/220mA DC Maximum Current, Quick Connect Terminal - XB6DD221B
This selector switch is designed for dependable performance across various applications. It is suitable for automation, facilitating effective control in electrical systems. The devices user-friendly design and straightforward installation make it a valuable element in both industrial and commercial environments.
Features & Benefits
• Functions as a stay-put rotary switch for stable operation
• 60° angle enables precise control
• Quick connect mechanism simplifies wiring
• Low current capability enhances safety
• Green Premium designation ensures compliance with environmental standards
• Mechanical lifespan rated at 500,000 cycles for durability
Applications
• Ideal for control panels in automation systems
• Utilised in electrical machinery that requires position control
• Suitable for circuit operations in manufacturing equipment
• Commonly applied in various industrial control tasks
How do I install the switch in my control panel?
Installation is straightforward; just follow the wiring diagram included with the switch for accurate connections.
What types of connections are compatible with this switch?
It features quick connect terminals, which are standardised for easy assembly.
Can this switch withstand outdoor conditions?
Yes, it has an IP65 rating, making it appropriate for diverse environmental conditions.
What maintenance is required for optimal performance?
Regular damage inspections and ensuring connections remain secure will help maintain functionality.
Is it suitable for high voltage applications?
No, it is rated for a maximum operational current of 3A AC.
Related links
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (1 CO) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Handle, Stay Put Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO) 22.5 Cutout Diameter 2 Positions
