RS PRO Blue Squeegee, 110mm x 440mm x , for Industrial Cleaning
- RS Stock No.:
- 178-7673
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7673
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Industrial Cleaning | |
| Colour | Blue | |
| Width | 440mm | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Industrial Cleaning | ||
Colour Blue | ||
Width 440mm | ||
Height 110mm | ||
RoHS Status: Not Applicable
Features & Benefits
Colour coded to prevent cross contamination
Suitable for cleaning debris, dirt and the removal of liquids
Lightweight yet efficient foam blade
Colour coded to prevent cross contamination
Suitable for cleaning debris, dirt and the removal of liquids
Lightweight yet efficient foam blade
Related links
- RS PRO Green Squeegee for Industrial Cleaning
- RS PRO Yellow Squeegee for Industrial Cleaning
- RS PRO Red Squeegee for Industrial Cleaning
- RS PRO White Squeegee for Floors
- Vikan Pink Squeegee for Industrial Cleaning
- RS PRO Blue Squeegee Kit for Window
- Vikan Blue Squeegee for Industrial Cleaning
- Vikan Blue Squeegee for Industrial Cleaning
