RS PRO White Squeegee, 110mm x 440mm x , for Floors
- RS Stock No.:
- 178-7672
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7672
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Floors | |
| Colour | White | |
| Width | 440mm | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Floors | ||
Colour White | ||
Width 440mm | ||
Height 110mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
RS PRO 18" Floor Squeegee
This floor squeegee from our trusted and highly reliable own brand RS PRO is an essential tool for cleaning floor surfaces once water or cleaning liquids have been applied. The RS PRO floor squeegee is made using a combination of hard wearing plastic that is waterproof and can withstand wear and tear, and a blade made with a high quality rubber for precision cleaning.
The durable plastic is coloured, allowing you to colour code your squeegees and prevent cross contamination. The lightweight and durable rubber blade on the squeegee ensures a clean and streak free finish that will wipe excess water and debris away with ease, without damaging the floor or squeegee itself. This is essential in places such as wet rooms and washrooms where water is used regularly and can cause accidents.
The squeegee is compatible with a range of handles to assist the cleaning process and reduce the risk of injury through bending down to floor level.
The durable plastic is coloured, allowing you to colour code your squeegees and prevent cross contamination. The lightweight and durable rubber blade on the squeegee ensures a clean and streak free finish that will wipe excess water and debris away with ease, without damaging the floor or squeegee itself. This is essential in places such as wet rooms and washrooms where water is used regularly and can cause accidents.
The squeegee is compatible with a range of handles to assist the cleaning process and reduce the risk of injury through bending down to floor level.
Features and Benefits
Lightweight and durable design
Available in a range of colours to prevent cross contamination
Leaves surfaces streak free
Suitable for a range of applications
Available in a range of colours to prevent cross contamination
Leaves surfaces streak free
Suitable for a range of applications
Common Applications
Squeegees are an essential tool in a number of applications that require excess water and debris to be safely wiped clean, without leaving streaks. Floor squeegees particularly are often used in environments that require floor surfaces to be hygienically cleaned regularly, such as open raw food areas in supermarkets, to cleaning up spillages in a supermarket to prevent injuries. Floor squeegees are a common tool in many workplace environments such as:
Hospitals
Schools
Supermarkets
Music venues
Hospitality
Hospitals
Schools
Supermarkets
Music venues
Hospitality
Does this floor squeegee come with a handle?
Are there other colours available?
Correct technique for a floor squeegee?
In order to clean a floor without leaving streaks and stains, a combination of the correct technique and rubber floor squeegee needs to be applied. The fan or swivel method is the most common and it uses a combination of strokes and turns in opposing directions to hold and move the water away from the edge of the squeegee. Straight strokes are also just as effective if cleaning a larger surface area.
What other types of squeegee are there?
Squeegees are available in a range of designs that are suited to a number of applications. Almost all consist of a combination of plastic or metal and rubber. Window squeegees are used for cleaning windows and are the most common type, there is also condensation squeegee and screen printing squeegee.
Related links
- RS PRO Green Squeegee for Industrial Cleaning
- RS PRO Blue Squeegee for Industrial Cleaning
- RS PRO Yellow Squeegee for Industrial Cleaning
- RS PRO Red Squeegee for Industrial Cleaning
- Vikan Pink Squeegee for Industrial Cleaning
- Vikan White Squeegee for Floors
- Vikan White Squeegee for Floors
- Vikan White Squeegee for Floors
