- RS Stock No.:
- 178-9492
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price 1 Bag of 100
€87.53
(exc. VAT)
€107.66
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €87.53 | €0.875 |
*price indicative |
- RS Stock No.:
- 178-9492
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Saddle Mounting Tie Cable Tie, 238.2mm x 7.1 mm
RS PRO saddle mounting tie cable tie, 238.2mm x 7.1 mm (tie only - without plug).
This cable tie can be used with the RS PRO fitting plug (1789493)
This cable tie can be used with the RS PRO fitting plug (1789493)
Specifications
Attribute | Value |
---|---|
Length | 238.2mm |
Width | 7.1 mm |
Colour | Natural |
Material | Nylon 66 |
Type | Saddle Mounting |
Quantity | 100 |
Fire Behaviour | Self-extinguishing |