Rohde & Schwarz RTC1000 Series, 100 MHz Bench Oscilloscope 2-Channel - RSCAL
- RS Stock No.:
- 179-6191
- Mfr. Part No.:
- RTC1K-102
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€1,388.50
(exc. VAT)
€1,707.86
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,388.50 |
*price indicative
- RS Stock No.:
- 179-6191
- Mfr. Part No.:
- RTC1K-102
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | RTC1000 | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Height | 175mm | |
| Vertical Resolution | 16 bit, 8 bit | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Maximum Time Base | 100s/div | |
| Minimum Time Base | 1ns/div | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series RTC1000 | ||
Width 280mm | ||
Standards/Approvals No | ||
Height 175mm | ||
Vertical Resolution 16 bit, 8 bit | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Maximum Time Base 100s/div | ||
Minimum Time Base 1ns/div | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Rohde & Schwarz RTC1000 Series RTC1002 Oscilloscope
The Rohde & Schwarz RTC1000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions. It allows a bandwidth of 100MHz, memory depth of 2Mpts and sampling rate of 2Gsa/s. This oscilloscope also has a function generator for different types of signals having frequencies up to 50KHz. It allows you to perform voltage measurements on analogue channels with two values simultaneously. This oscilloscope benefits you with different functions such as digital logic, protocol and frequency analysis on a single instrument.
Features and Benefits
• Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
• Fanless design for better performance
• Low noise due to 8 bit analogue to digital converters
• Separate RTC-B1 logic probe suitable for all the RTC1000 oscilloscopes
• Optional logical analyser
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting and production testing
Related links
- Rohde & Schwarz RTC1000 Series, 100 MHz Bench Oscilloscope 2-Channel
- Rohde & Schwarz RTC1000 Series, 100 MHz Bench Oscilloscope 2-Channel - UKAS
- Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope 2-Channel - RSCAL
- Rohde & Schwarz RTC1000 Series, 50 MHz Bench Oscilloscope 2-Channel - RSCAL
- Rohde & Schwarz RTC1000 Series, 200 MHz Bench Oscilloscope 2-Channel - RSCAL
- Rohde & Schwarz RTC1000 Series, 70 MHz Bench Oscilloscope 2-Channel - RSCAL
- Rohde & Schwarz RTC1000 Series 8 Channels - RSCAL
- Rohde & Schwarz RTB2000 Series, 100 MHz Bench Oscilloscope 2-Channel - RSCAL

