RS PRO Solvent Cleaner 400 ml Aerosol
- RS Stock No.:
- 180-803
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€12.20
(exc. VAT)
€15.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | €12.20 |
| 6 - 14 | €11.72 |
| 15 + | €11.46 |
*price indicative
- RS Stock No.:
- 180-803
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Solvent Cleaner | |
| Product Type | Circuit Board Cleaner | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | PCB | |
| Base Material | Propane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Solvent Cleaner | ||
Product Type Circuit Board Cleaner | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application PCB | ||
Base Material Propane | ||
Standards/Approvals No | ||
Solvent Cleaner
Solvent Cleaner from RS PRO. These fast drying solvent cleaners are the final rinse to the circuit board or assemblies that you have just cleaned. As these cleaners are suitable for many electrical applications they are perfect as they quickly and efficiently remove flux residues after soldering. As the solvent cleaners offer excellent degreasing properties, they also offer a fast drying/ fast evaporation rate leaving no residues.
Features and Benefits
• Fast evaporation/ drying
• Excellent flux, oil, grease, conformal coating removal properties
• Harmless on most plastics, rubbers, elastomers
Solvent Cleaner is available in many different types and sizes:-
180-819 - 500ml Tin
180-803 - 400ml Aerosol
136-8532 - 400ml Aerosol
Safety Precaution
Contains flammable solvents and should not be applied onto live electrical equipment or other sources of ignition. Apply to surface that requires cleaning, rinse with fresh solvent and allow to evaporate. A brush or foam tipped bud may be used to remove any stubborn deposits.
Warning
Contains flammable solvents.
Related links
- RS PRO RS PRO SOLVENT CLEANER Degreaser 500 ml Aerosol
- RS PRO Cleaner 400 ml Aerosol
- RS PRO Electronic Cleaner 400 ml Aerosol
- RS PRO Safewash 2000 Circuit Board Cleaner 400 ml Aerosol
- Ambersil PCB Cleaner 400 ml Aerosol
- Chemtronics Pow-R-Wash PR Cleaner 400 ml Aerosol
- Electrolube ECSP Cleaner 400 ml Aerosol
- Mykal Industries Electrical and Cable Cleaner Cleaner & Degreaser 400 ml Aerosol
