RS PRO RS PRO SOLVENT CLEANER Degreaser 500 ml Aerosol

Get a bulk buy discount

Add 14 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€12.18

(exc. VAT)

€14.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
  • Plus 293 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 13€12.18-
14 - 49€11.713%
50 +€11.485%

*price indicative

RS Stock No.:
137-2038
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Degreaser

Trade Name

RS PRO SOLVENT CLEANER

Package Type

Aerosol

Product Form

Aerosol

Package Size

500 ml

Base Material

Solvent

Application

Degreasing

Standards/Approvals

EN 374, Directive 2012/18/EU, Regulation (EU)) 2017/2100, Commission Regulation (EU)) 2018/605, EN 166, REACH Article 57 (f)), Regulation (EC)) No 648/2004, Regulation (EC)) No 1272/2008

COO (Country of Origin):
BE
Formulated for use in the food/beverage industry to tackle ’difficult’ degreasing applications. Highly effective general-purpose solvent degreaser.

Powerful spray action and good wetting properties ensures excellent results

Safe for use on all metals

Zero residue, after evaporation

Caution: Before use on plastics, test a small area for compatibility before general use

Pack size: 500ml aerosol

Note

Food Processing Safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy