Electrolube ECSP Precision Cleaner & Degreaser 400 ml Aerosol
- RS Stock No.:
- 264-9691
- Distrelec Article No.:
- 110-40-821
- Mfr. Part No.:
- ECSP400D
- Manufacturer:
- Electrolube
Get a bulk buy discount
Add 6 more to save €4.32
View bulk pricing optionsSubtotal (1 unit)*
€17.93
(exc. VAT)
€22.05
(inc. VAT)
In Stock
- 366 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €17.93 | - |
| 6 - 14 | €17.21 | €4.32 |
| 15 + | €16.87 | €15.90 |
*price indicative
- RS Stock No.:
- 264-9691
- Distrelec Article No.:
- 110-40-821
- Mfr. Part No.:
- ECSP400D
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Sub Type | Cleaner | |
| Product Type | Precision Cleaner & Degreaser | |
| Trade Name | ECSP | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Component, Optics, PCB, Precision Equipment, Contacts, Computer, Magnetic Heads, Camera | |
| Standards/Approvals | EN 469 | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Sub Type Cleaner | ||
Product Type Precision Cleaner & Degreaser | ||
Trade Name ECSP | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Component, Optics, PCB, Precision Equipment, Contacts, Computer, Magnetic Heads, Camera | ||
Standards/Approvals EN 469 | ||
- COO (Country of Origin):
- GB
Electrolube Electronic Cleaning Solvent Plus
The Electrolube 400ml Electronic cleaning solvent plus is an extremely fast-drying solvent, specially formulated for the quick and efficient cleaning of electrical equipment. This solvent offers excellent degreasing properties and a fast evaporation rate. This version is available with an integral brush for removing stubborn deposits.
Warning
Do not spray flammable solvents on to live equipment or other sources of ignition.
Features and Benefits
•
Non-halogenated cleaning solvent and does not attack the ozone layer
• Dries without leaving any residue and thus leaves a clean, dry surface in one cleaning step
• CO2 propelled aerosol version available
• 20% more active cleaner and can be used at 360⁰ orientation
• Safe for use on most plastics, rubbers, elastomers and surface coatings
• Special valve allows the can to be used inverted
Applications
• Cameras
• Computers
• electrical contacts
• optical and precision instruments
• PCBs
• Video equipment
Certifications:
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Electrolube ECSP Precision Cleaner & Degreaser 200 ml Aerosol
- Chemtronics Precision Cleaner & Degreaser 400 ml Aerosol
- Electrolube ECSP 400 ml Aerosol
- Jelt TRIJELT 13E Precision Cleaner & Degreaser 650 ml Aerosol
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Loctite SF 7200 Degreaser 400 ml Aerosol
- Ambersil Ambersolv SB1 Degreaser 400 ml Aerosol
- Ambersil Amberklene FE10 Degreaser 400 ml Aerosol
