- RS Stock No.:
- 180-9563
- Mfr. Part No.:
- 44423243
- Manufacturer:
- Lapp
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
€11.296
(exc. VAT)
€13.894
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €11.296 | €112.96 |
100 - 490 | €10.268 | €102.68 |
500 - 990 | €9.41 | €94.10 |
1000 - 1990 | €9.037 | €90.37 |
2000 + | €8.687 | €86.87 |
*price indicative |
- RS Stock No.:
- 180-9563
- Mfr. Part No.:
- 44423243
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epic MH Contact
From Lapp, these contacts are for use with Epic MH Bus connector system kits. The connectors are a shielded module for data and signal transmission, and are mateable with market standard connectors. These crimp connecting contact allow permanent vibration proof contact in connections.
Features and Benefits
Flame Retardant
Vibration proof
Crimp connection
Applications
Due to their versatility and durability, the Epic MH Bus connector system can be used in many applications, such as;
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Alternatives
Epic MH BUS contacts are available in different sizes to suit appropriate MH Connector system modules and inserts.
180-9561 is a Male 10mm EPIC MH Contact D=8.0mm
180-9562 is a Female 10mm EPIC MH Contact D=8.0mm
180-9563 is a Male 16mm EPIC MH Contact D=8.0mm
180-9564 is a Female 16mm EPIC MH Contact D=8.0mm
180-9565 is a Male 25mm EPIC MH Contact D=8.0mm
180-9566 is a Female 25mm EPIC MH Contact D=8.0mm
180-9567 is a Male 35mm EPIC MH Contact D=8.0mm
180-9568 is a Female 35mm EPIC MH Contact D=8.0mm
180-9569 is a Male 1.5mm EPIC MH Contact D=4.0mm
180-9570 is a Female 1.5mm EPIC MH Contact D=4.0mm
180-9571 is a Male 2.5mm EPIC MH Contact D=4.0mm
180-9572 is a Female 2.5mm EPIC MH Contact D=4.0mm
180-9573 is a Male 4mm EPIC MH Contact D=4.0mm
180-9574 is a Female 4mm EPIC MH Contact D=4.0mm
180-9575 is a Male 6mm EPIC MH Contact D=4.0mm
180-9576 is a Female 6mm EPIC MH Contact D=4.0mm
180-9577 is a Male 10mm EPIC MH Contact D=4.0mm
180-9578 is a Female 10mm EPIC MH Contact D=4.0mm
Features and Benefits
Flame Retardant
Vibration proof
Crimp connection
Applications
Due to their versatility and durability, the Epic MH Bus connector system can be used in many applications, such as;
Mechanical engineering
Robotics industry
Plant engineering
Renewable energy
Railway applications / vehicle construction
Alternatives
Epic MH BUS contacts are available in different sizes to suit appropriate MH Connector system modules and inserts.
180-9561 is a Male 10mm EPIC MH Contact D=8.0mm
180-9562 is a Female 10mm EPIC MH Contact D=8.0mm
180-9563 is a Male 16mm EPIC MH Contact D=8.0mm
180-9564 is a Female 16mm EPIC MH Contact D=8.0mm
180-9565 is a Male 25mm EPIC MH Contact D=8.0mm
180-9566 is a Female 25mm EPIC MH Contact D=8.0mm
180-9567 is a Male 35mm EPIC MH Contact D=8.0mm
180-9568 is a Female 35mm EPIC MH Contact D=8.0mm
180-9569 is a Male 1.5mm EPIC MH Contact D=4.0mm
180-9570 is a Female 1.5mm EPIC MH Contact D=4.0mm
180-9571 is a Male 2.5mm EPIC MH Contact D=4.0mm
180-9572 is a Female 2.5mm EPIC MH Contact D=4.0mm
180-9573 is a Male 4mm EPIC MH Contact D=4.0mm
180-9574 is a Female 4mm EPIC MH Contact D=4.0mm
180-9575 is a Male 6mm EPIC MH Contact D=4.0mm
180-9576 is a Female 6mm EPIC MH Contact D=4.0mm
180-9577 is a Male 10mm EPIC MH Contact D=4.0mm
180-9578 is a Female 10mm EPIC MH Contact D=4.0mm
Specifications
Attribute | Value |
---|---|
Gender | Male |
Accessory Type | Contact |
Size | 8 mm |
Range | EPIC |
Series | MH |
For Use With | Connectors |
Maximum Wire Size mm² | 16mm² |