- RS Stock No.:
- 180-9565
- Mfr. Part No.:
- 44423244
- Manufacturer:
- Lapp
Discontinued product
- RS Stock No.:
- 180-9565
- Mfr. Part No.:
- 44423244
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epic MH Contact
From Lapp, these contacts are for use with Epic MH Bus connector system kits. The connectors are a shielded module for data and signal transmission, and are mateable with market standard connectors. These crimp connecting contact allow permanent vibration proof contact in connections.
Features and Benefits
• Flame Retardant
• Vibration proof
• Crimp connection
Applications
Due to their versatility and durability, the Epic MH Bus connector system can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Alternatives
Epic MH BUS contacts are available in different sizes to suit appropriate MH Connector system modules and inserts.
• 180-9561 is a Male 10mm EPIC MH Contact D=8.0mm
• 180-9562 is a Female 10mm EPIC MH Contact D=8.0mm
• 180-9563 is a Male 16mm EPIC MH Contact D=8.0mm
• 180-9564 is a Female 16mm EPIC MH Contact D=8.0mm
• 180-9565 is a Male 25mm EPIC MH Contact D=8.0mm
• 180-9566 is a Female 25mm EPIC MH Contact D=8.0mm
• 180-9567 is a Male 35mm EPIC MH Contact D=8.0mm
• 180-9568 is a Female 35mm EPIC MH Contact D=8.0mm
• 180-9569 is a Male 1.5mm EPIC MH Contact D=4.0mm
• 180-9570 is a Female 1.5mm EPIC MH Contact D=4.0mm
• 180-9571 is a Male 2.5mm EPIC MH Contact D=4.0mm
• 180-9572 is a Female 2.5mm EPIC MH Contact D=4.0mm
• 180-9573 is a Male 4mm EPIC MH Contact D=4.0mm
• 180-9574 is a Female 4mm EPIC MH Contact D=4.0mm
• 180-9575 is a Male 6mm EPIC MH Contact D=4.0mm
• 180-9576 is a Female 6mm EPIC MH Contact D=4.0mm
• 180-9577 is a Male 10mm EPIC MH Contact D=4.0mm
• 180-9578 is a Female 10mm EPIC MH Contact D=4.0mm
Features and Benefits
• Flame Retardant
• Vibration proof
• Crimp connection
Applications
Due to their versatility and durability, the Epic MH Bus connector system can be used in many applications, such as;
• Mechanical engineering
• Robotics industry
• Plant engineering
• Renewable energy
• Railway applications / vehicle construction
Alternatives
Epic MH BUS contacts are available in different sizes to suit appropriate MH Connector system modules and inserts.
• 180-9561 is a Male 10mm EPIC MH Contact D=8.0mm
• 180-9562 is a Female 10mm EPIC MH Contact D=8.0mm
• 180-9563 is a Male 16mm EPIC MH Contact D=8.0mm
• 180-9564 is a Female 16mm EPIC MH Contact D=8.0mm
• 180-9565 is a Male 25mm EPIC MH Contact D=8.0mm
• 180-9566 is a Female 25mm EPIC MH Contact D=8.0mm
• 180-9567 is a Male 35mm EPIC MH Contact D=8.0mm
• 180-9568 is a Female 35mm EPIC MH Contact D=8.0mm
• 180-9569 is a Male 1.5mm EPIC MH Contact D=4.0mm
• 180-9570 is a Female 1.5mm EPIC MH Contact D=4.0mm
• 180-9571 is a Male 2.5mm EPIC MH Contact D=4.0mm
• 180-9572 is a Female 2.5mm EPIC MH Contact D=4.0mm
• 180-9573 is a Male 4mm EPIC MH Contact D=4.0mm
• 180-9574 is a Female 4mm EPIC MH Contact D=4.0mm
• 180-9575 is a Male 6mm EPIC MH Contact D=4.0mm
• 180-9576 is a Female 6mm EPIC MH Contact D=4.0mm
• 180-9577 is a Male 10mm EPIC MH Contact D=4.0mm
• 180-9578 is a Female 10mm EPIC MH Contact D=4.0mm
Specifications
Attribute | Value |
---|---|
Series | MH |
Accessory Type | Contact |
For Use With | Connectors |
Range | EPIC |
Maximum Wire Size mm² | 25mm² |
Gender | Male |
Size | 8 mm |