Lapp Ultra H-A Heavy Duty Power Connector Hood, M20 Thread

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-9584
Mfr. Part No.:
10423201
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

Ultra H-A

Thread Size

M20

Range

EPIC

Cable Entry Angle

Side

Number of Levers

1

For Use With

Connectors

COO (Country of Origin):
DE

Epic Ultra H-A 3 Rectangular Connector Housing


From Lapp, the Epic Ultra range of rectangular connectors present a robust and reliable connector for heavy duty applications. With in-line connectors that fit into durable protective housings, Epic ultra connector kits are an easy-to-install and space-saving solution for your power connection needs.

Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.

The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,

Features and Benefits

• EMC Protection
• Mechanical Resistance
• Water Proof
• Corrosion Resistance
• Chemical Resistance
• Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
• Operating temperature of -40°C to +100°C, short-term up to +125°C

Applications

As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;

• Construction Machinery
• Electric Motor Manufacturing
• Wind Turbines

Environment

Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.

Accessories

Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.

284-8359 is a 3 way H-A 3 Plug Insert
284-6634 is a 3 way H-A 3 Socket Insert

Mating Parts

Their are also corresponding mating connector housings available;

180-9585 is an Epic Ultra Cable Mounted Socket Housing
180-9586 is an Epic Ultra Surface Mounted Socket Housing
180-9587 is an Epic Ultra Right Angle Surface Mounted Socket Housing
180-9588 is an Epic Ultra Right Angle Surface Mounted Socket Housing

Related links