Lapp Housing, Ultra H-A Series Thread Size M20, For Use With Connectors
- RS Stock No.:
- 180-9585
- Mfr. Part No.:
- 10423204
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9585
- Mfr. Part No.:
- 10423204
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Accessory Type | Housing | |
| Cable Entry Angle | Top | |
| Range | EPIC | |
| Series | Ultra H-A | |
| For Use With | Connectors | |
| Number of Levers | 1 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Accessory Type Housing | ||
Cable Entry Angle Top | ||
Range EPIC | ||
Series Ultra H-A | ||
For Use With Connectors | ||
Number of Levers 1 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
Epic Ultra H-A 3 Rectangular Connector Housing
From Lapp, the Epic Ultra range of rectangular connectors present a robust and reliable connector for heavy duty applications. With in-line connectors that fit into durable protective housings, Epic ultra connector kits are an easy-to-install and space-saving solution for your power connection needs.
Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.
The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,
Features and Benefits
• EMC Protection
• Mechanical Resistance
• Water Proof
• Corrosion Resistance
• Chemical Resistance
• Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
• Operating temperature of -40°C to +100°C, short-term up to +125°C
Applications
As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;
• Construction Machinery
• Electric Motor Manufacturing
• Wind Turbines
Environment
Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.
Accessories
Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.
• 284-8359 is a 3 way H-A 3 Plug Insert
• 284-6634 is a 3 way H-A 3 Socket Insert
Mating Parts
Their are also corresponding mating connector housings available;
• 180-9585 is an Epic Ultra Cable Mounted Socket Housing
• 180-9586 is an Epic Ultra Surface Mounted Socket Housing
• 180-9587 is an Epic Ultra Right Angle Surface Mounted Socket Housing
• 180-9588 is an Epic Ultra Right Angle Surface Mounted Socket Housing
Epic Ultra housing is EMC complaint, with optimum low-resistance screening for use in areas where electromagnetic interference is a concern. The metal housing is also very resistant to corrosion, chemicals and water ingress, meaning it can stand up to challenging environments.
The housing can be combined with a cable gland to ensure a sealed connection as well as optimal strain relief. This housing also locks firmly into place with its corresponding connectors when connected,
Features and Benefits
• EMC Protection
• Mechanical Resistance
• Water Proof
• Corrosion Resistance
• Chemical Resistance
• Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2
• Operating temperature of -40°C to +100°C, short-term up to +125°C
Applications
As well as being fit for EMC environments, Epic Ultra industrial connectors are robust enough to use in many fixed and flexible applications, and are often used in;
• Construction Machinery
• Electric Motor Manufacturing
• Wind Turbines
Environment
Fully assembled and mated connector kits are protected to IP65. This means they have excellent protection against particle ingress, and resistant to water sprays from any angle. This means the connectors are suitable for most harsh environments, and even some outdoor applications.
Accessories
Epic Ultra housing must be combined with Epic Ultra inserts to make a full connector.
• 284-8359 is a 3 way H-A 3 Plug Insert
• 284-6634 is a 3 way H-A 3 Socket Insert
Mating Parts
Their are also corresponding mating connector housings available;
• 180-9585 is an Epic Ultra Cable Mounted Socket Housing
• 180-9586 is an Epic Ultra Surface Mounted Socket Housing
• 180-9587 is an Epic Ultra Right Angle Surface Mounted Socket Housing
• 180-9588 is an Epic Ultra Right Angle Surface Mounted Socket Housing
Related links
- Lapp Housing For Use With Connectors
- HARTING Cable Clamp For Use With Connectors
- Lapp Ultra H-A Range Heavy Duty Power Connector Housing 1
- Lapp Ultra H-A Heavy Duty Power Connector Hood, M20 Thread
- EPIC Protective Cover For Use With Heavy Duty Power Connectors
- EPIC Protective Cover For Use With Heavy Duty Power Connectors
- HARTING Cable Gland For Use With Connectors
- HARTING Shielding Frame For Use With Connectors
