RS PRO Torx Screwdriver, T40 Tip, 115 mm Blade, 225 mm Overall
- RS Stock No.:
- 182-9722
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€6.89
(exc. VAT)
€8.47
(inc. VAT)
118 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €6.89 |
**price indicative
Related links
- RS PRO Torx Screwdriver 115 mm Blade, 225 mm Overall
- RS PRO Tamperproof Torx Screwdriver 115 mm Blade, 225 mm Overall
- RS PRO Torx Screwdriver 115 mm Blade, 215 mm Overall
- RS PRO Tamperproof Torx Screwdriver 115 mm Blade, 215 mm Overall
- Wera Torx Screwdriver 115 mm Blade, 220 mm Overall
- Wiha Torx Screwdriver 115 mm Blade, 233 mm Overall
- Wera Torx Screwdriver 115 mm Blade
- Wera Tamperproof Torx Screwdriver 115 mm Blade