3M White Coverall, XL
- RS Stock No.:
- 185-7222
- Mfr. Part No.:
- 4540WXL
- Manufacturer:
- 3M
10 In stock for delivery within 2 working days
Price Each
€12.21
(exc. VAT)
€15.02
(inc. VAT)
Units | Per unit |
---|---|
1 + | €12.21 |
- RS Stock No.:
- 185-7222
- Mfr. Part No.:
- 4540WXL
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
3M Protective Coverall, XL
The 3M™ protective Coverall provides advanced protection against hazardous particles and certain liquid splashes. This protective overall creates a lightweight and comfortable solution to skin protection in the workplace. Designed to protect against light hazards, it is suitable for a variety of applications where worker protection is paramount. These versatile and easy-to-use protective overalls are employed in many industries as a cost-effective solution to workplace PPE.
Features and Benefits
• Excellent barrier against dry particles and certain liquid chemical splash
Soft and light, ultra low-linting laminated microporous material that drapes and hangs well over the body facilitating ease of movement
• 3 panel hood, 2-way zip and storm flap with sealable tape with elasticated back and ankles to reduce the risk of skin exposure
• Knitted cuffs and elasticated waist and ankles for increased comfort and freedom of movement
• Anti-static coating reduces static discharge and minimises the risk of sparks
Nuclear particulate hold out
Soft and light, ultra low-linting laminated microporous material that drapes and hangs well over the body facilitating ease of movement
• 3 panel hood, 2-way zip and storm flap with sealable tape with elasticated back and ankles to reduce the risk of skin exposure
• Knitted cuffs and elasticated waist and ankles for increased comfort and freedom of movement
• Anti-static coating reduces static discharge and minimises the risk of sparks
Nuclear particulate hold out
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Attribute | Value |
---|---|
Size | XL |
Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear |
Colour | White |
Style | Coverall |
Gender | Unisex |
Length | 179 → 187cm |
Chest Size | 108 to 115cm |
Material | SMS Laminate |
Hooded | Yes |