PeakTech TKS-8 Test Lead, CAT III, CAT IV
- RS Stock No.:
- 283-6092
- Distrelec Article No.:
- 301-62-515
- Mfr. Part No.:
- TKS-8
- Manufacturer:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6092
- Distrelec Article No.:
- 301-62-515
- Mfr. Part No.:
- TKS-8
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Test Lead | |
| Connector Type | Right Angle Plug | |
| Fused | No | |
| Lead Length | 1.2m | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III, CAT IV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Lead Type Test Lead | ||
Product Type Multimeter Test Lead | ||
Connector Type Right Angle Plug | ||
Fused No | ||
Lead Length 1.2m | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III, CAT IV | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The sleek and modern test leads is designed for professional use in the field of measuring and testing. With safety test leads and high-flexible PVC material, it ensures accurate and safe measurements for various applications.
Test Leads with 2 mm probe tip and sleeves for easy and secure connection
Safety test leads according to IEC / EN 61010-0312008 standards for added protection
Rugged style and modern design for durability and aesthetics
Cable length of 120 cm with an angle plug of 90° for flexibility in usage
Suitable for overvoltage categories CAT I, CAT II, CAT III, and CAT IV for versatile applications
Industrial standard quality with 2 mm probe tip for reliable performance
Related links
- PeakTech P7020 Test Lead CAT III CAT IV, 10A
- PeakTech TKS-4 Test Lead CAT III
- Fluke TL175 HV Test Lead CAT III 10A
- Fluke TL910 Electrical Test Lead Kit CAT IV, 3A
- Fluke TL220-1 Industrial Test Lead Kit CAT IV, 10A
- Keysight Technologies U1168A Test Lead Kit CAT II 15A
- Fluke FTPL-1 Fused Test Probe Lead CAT IV, 10A
- Fluke TLK-220 Test Lead Kit CAT IV
