PeakTech TKS-4 Test Lead, CAT IV, CAT III
- RS Stock No.:
- 283-6091
- Distrelec Article No.:
- 301-62-514
- Mfr. Part No.:
- TKS-4
- Manufacturer:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6091
- Distrelec Article No.:
- 301-62-514
- Mfr. Part No.:
- TKS-4
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Test Lead | |
| Connector Type | Right Angle Plug | |
| Fused | No | |
| Lead Length | 1.2m | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT IV, CAT III | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Lead Type Test Lead | ||
Product Type Multimeter Test Lead | ||
Connector Type Right Angle Plug | ||
Fused No | ||
Lead Length 1.2m | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT IV, CAT III | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The set of test leads with 4 mm spring-contact probe tips designed for safety and precision in measurements. With a rugged style and modern design, these test leads offer a cable length of 120 cm and an angle plug of 90°, ensuring versatility and ease of use in various testing scenarios.
Safety test leads according to the IEC / EN 61010-0312008 standards
High-flexible PVC test leads in red and black for easy identification
Industrial standard design with sleeves for overvoltage category CAT III or CAT IV measurements
Compatible with measurements in CAT I or CAT II categories without sleeves
Related links
- PeakTech TKS-8 Test Lead CAT IV
- PeakTech P7020 Test Lead CAT III CAT IV, 10A
- Fluke TL175 HV Test Lead CAT III 10A
- Fluke TL220-1 Industrial Test Lead Kit CAT IV, 10A
- BK Precision TL37 Test Lead Kit CAT III
- RS PRO Black Test Lead Extension Reel CAT III
- Fluke TL224 Silicone Test Lead Set CAT III, 10A
- Fluke TL222 Silicone Test Lead Set CAT III, 10A
