RS PRO 7710 Series Acrylonitrile Butadiene Styrene, Polycarbonate Wall Box, IP65 Transparent Door, 217 mm x 132.5 mm x
- RS Stock No.:
- 194-7500
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€160.84
(exc. VAT)
€197.83
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.84 |
*price indicative
- RS Stock No.:
- 194-7500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 217mm | |
| Product Type | Wall Box | |
| External Depth | 256mm | |
| Body Material | Acrylonitrile Butadiene Styrene, Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Door Lock Type | Pad Lock | |
| Gland Plate | No | |
| Colour | Light Grey | |
| External Width | 132.5mm | |
| Internal Mount Type | DIN Rail | |
| Series | 7710 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 217mm | ||
Product Type Wall Box | ||
External Depth 256mm | ||
Body Material Acrylonitrile Butadiene Styrene, Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Door Lock Type Pad Lock | ||
Gland Plate No | ||
Colour Light Grey | ||
External Width 132.5mm | ||
Internal Mount Type DIN Rail | ||
Series 7710 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
RS PRO Two-Part ABS Enclosure for Wall Mounting, 132.5 x 256 x 217 mm
Introducing the range of RS PRO IP65 ABS Enclosures for Wall Mounting. These two-part enclosures high-quality and high-frequency units that can be wall mounted and are ideal for shielding electronic equipment. Constructed from highly durable and flame-retardant ABS material, the unit features a transparent, hinged Polycarbonate cover that can be detached quickly for easy access into the enclosure and has an IP65 gasket pre-inserted for optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.
Features and Benefits:
• The enclosure cover and body are moulded in durable and high-strength ABS and Polycarbonate material offering complete protection of electrical assemblies, especially
• The unit offers an IP65 rating, ensuring that no dust, debris or liquid can enter the enclosure to cause damage to sensitive electrical cables housed within
• The cover hinges are easily detachable when quick access into the enclosure is required, and can be mounted left or right when the enclosure is assembled
• Additionally, the enclosure has been designed with fastening pillars and guide grooves for vertical and horizontal PCB mounting and is DIN rail mountable too
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Can be used in conjunction with RS PRO Wall Mount Kit 194-7496
• Available in a wide variety of sizes
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
The unit arrives pre-assembled, but consists of:
• Enclosure body
• Hinged cover
Are there other sizes available?
The RS PRO wall mount enclosures are available in a range of sizes, dependant on your requirements:
194-7497 93 x 166 x 161 mm
194-7498 121 x 166 x 161 mm
194-7499 104.5 x 213 x 185 mm
194-7500 132.5 x 256 x 217 mm
194-7501 158 x 296 x 281 mm
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP65 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 7710 Series Acrylonitrile Butadiene Styrene IP65 Transparent Door, 185 mm x 104.5 mm x
- Bopla RegloCard-Plus Series ABS IP54 Transparent Door, 257 mm x 217 mm x 132.5 mm
- Italtronic RAILBOX Series Polycarbonate 79 mm 101 mm DIN Rail Enclosure 17.5 mm
- Italtronic RAILBOX Series Polycarbonate 79 mm 101 mm DIN Rail Enclosure 22.5 mm
- Legrand 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Rose Norvent Series Black Polycarbonate Handheld Enclosure Integral Battery
- RS PRO Polycarbonate Wall Box 300 mm x 300 mm x 180 mm
