RS PRO Polycarbonate Wall Box, IP65 Transparent Door, 300 mm x 300 mm x 180 mm

Subtotal (1 unit)*

€444.68

(exc. VAT)

€546.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€444.68

*price indicative

RS Stock No.:
206-8774
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

External Height

300mm

Product Type

Wall Box

External Depth

180mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

No

Mounting plate

Yes

External Width

300mm

Colour

Light Grey

Standards/Approvals

GL, GOST R, LR, RoHS

Hazardous Area Certification

No

IK Rating

IK08

Fixing Kit

No

RS PRO PC General Purpose Enclosure, IP65


Introducing the range of RS PRO PC General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with PC plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is supplied with a silicone gasket for secure sealing and an IP65 protection rating, ideal for a wide range of applications and environments.

Features and Benefits:


  • These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components

  • Made from high-quality PC plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment

  • The smooth finish allows for easy cleaning and keeping the surface dust and debris free

  • Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks

  • This range of RS PRO enclosure features an IP65 and IK08 rating, providing optimum protection for internal components

  • They are available in a range of different sizes to suit different specifications and come in a modern light grey colour with a transparent lid, ideal for environments where neutral colours are preferred

  • Supplied with lid and base, mounting plate and 3mm DB lock

  • Applications:


    General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:

  • Cable/Wire Management

  • IT/Server

  • Solar Power Batteries

  • Oil and Gas Production

  • Food and Beverage Industry

  • Telecommunication Industry

  • What is Ingress Protection?


    An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

    Can the enclosure be used outside?


    This enclosure has an IP65 rating meaning it is partially protected against dust ingress and is protected against low-pressure water jets from any direction with limited water ingress, making it suitable for use outside.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy